Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- RS Stock No.:
- 626-919
- Mfr. Part No.:
- 8MF1060-2UB51-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,515.05
(exc. VAT)
PHP21,856.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,515.05 |
*price indicative
- RS Stock No.:
- 626-919
- Mfr. Part No.:
- 8MF1060-2UB51-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base boasts a lateral cable entry, making it ideal for constrained spaces. The sturdy zinc-plated surface not only affords durability but also ensures protection against environmental factors. Its spacious dimensions allow for ample internal equipment arrangement, while the lightweight steel construction adheres to high mechanical standards. Tailored for applications requiring reliability, this product stands out with its thoughtful design and rigorous quality assurance.
Designed specifically for lateral cable entry to optimise space utilisation
Constructed from high-quality steel for enhanced strength and longevity
Zinc plating provides superior corrosion resistance, extending product lifespan
The net weight allows for easy handling and installation
Suitable for various environmental conditions, ensuring consistent performance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
