Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m

Subtotal (1 unit)*

PHP30,338.52

(exc. VAT)

PHP33,979.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,338.52

*price indicative

RS Stock No.:
626-750
Mfr. Part No.:
8MF1000-2UB51-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Base Plate

Length

1m

For Use With

SIVACON 8MF1

Width

1m

Material

Galvanised Steel

Height

1m

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Base combines functionality and robust design, specifically crafted to enhance operational efficiency. Built with a lateral cable entry, it is tailored for seamless integration into existing layouts, catering to various installation preferences. The zinc-plated surface not only provides a sleek appearance but also ensures durability and resistance to environmental stressors. With dimensions of 1000 mm by 1000 mm, this product is both compact and substantial, making it an ideal solution for varied applications. Weighing in at a manageable 15,000 grams, it strikes a balance, offering a lightweight structure without compromising on strength. The commitment to quality is evident in its material construction, utilising high-grade steel designed for long-lasting performance under operational demands.

Designed for versatility with side cable entry for enhanced installation options

Constructed from high-grade steel for superior strength and durability

Zinc plating provides added protection against corrosion and wear

Compact dimensions allow for easy integration into limited spaces

Lightweight design simplifies handling and installation

Backed by comprehensive support and resources for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy