Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- RS Stock No.:
- 626-941
- Mfr. Part No.:
- 8MF1000-2UE11-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,909.01
(exc. VAT)
PHP21,178.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP18,909.01 |
*price indicative
- RS Stock No.:
- 626-941
- Mfr. Part No.:
- 8MF1000-2UE11-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 985mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 985mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed specifically for corner cabinets, ensuring optimal functionality and protection. Emphasising an IP55 rating, this model is ideal for environments where dust and moisture pose a challenge, thanks to its zinc-plated surface that reinforces durability. With a substantial depth of 1000 mm and a net weight that signifies its sturdy construction, this product provides unmatched stability and support. Aimed at efficiency and usability, its design is tailored for ease of installation while maintaining a sleek aesthetic that fits seamlessly into professional settings. This offering stands as a testament to engineering excellence in industrial solutions, making it a trustworthy choice for diverse applications.
Designed for corner cubicles, optimising space utilisation
Zinc-plated surface enhances durability and resistance to corrosion
IP55 protection class safeguards against dust and water ingress
Robust build with a substantial depth for added stability
Lightweight yet sturdy, ensuring ease of handling during installation
Manufactured with steel for strength and reliability in various applications
Supports sustainable practices with environmentally considerate materials
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 785 mm x 785 mm x 20mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 385 mm x 385 mm x 20mm
