Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 385 mm x 385 mm x 20mm
- RS Stock No.:
- 626-580
- Mfr. Part No.:
- 8MF1004-2UE11-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,445.25
(exc. VAT)
PHP8,338.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,445.25 |
*price indicative
- RS Stock No.:
- 626-580
- Mfr. Part No.:
- 8MF1004-2UE11-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 385mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 20mm | |
| Material | Galvanised Steel | |
| Height | 385mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 385mm | ||
For Use With SIVACON 8MF1 | ||
Width 20mm | ||
Material Galvanised Steel | ||
Height 385mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed specifically for corner cabinets, offering robust construction combined with effective protection. This product is tailored for environments requiring enhanced durability and environmental safety, featuring an IP55 rating that ensures it remains resilient against dust and moisture. With a thoughtful design prioritising usability, this base model integrates seamlessly into various settings, making it an ideal choice for professionals in need of a reliable solution. The zinc-plated surface not only delivers aesthetic appeal but also contributes to the longevity of the product, ensuring that it withstands the test of time. Whether you're upgrading existing installations or outfitting new projects, this model stands out as a dependable component in any electrical setup.
Zinc-plated surface enhances corrosion resistance
Designed for corner cubicle applications
Offers protection against dust and water ingress
Crafted from durable steel for added strength
Lightweight design simplifies installation and handling
Pre-configured for compatibility with standard accessories
Conforms to recognised safety standards
Ideal for a variety of industrial and commercial environments
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 385 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 785 mm x 785 mm x 20mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon x 385 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
