Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-581
- Mfr. Part No.:
- 8MF1004-2UE21-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,182.52
(exc. VAT)
PHP6,924.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,182.52 |
*price indicative
- RS Stock No.:
- 626-581
- Mfr. Part No.:
- 8MF1004-2UE21-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is meticulously designed for corner cabinet installations, offering exceptional durability with a zinc-plated finish. Tailored to meet the demands of diverse environments, it is engineered with robust steel material, ensuring long-lasting performance. The compact dimensions of 400 mm x 400 mm make it an ideal choice for space-conscious applications while maintaining the protection class of IP40. The product's EMC version status is non-applicable, further streamlining its compatibility across various projects. With a net weight of 3,700 g, this model balances sturdiness with functionality, making it a reliable component in electrical setups. Its a versatile solution that combines efficiency with contemporary design, perfectly suiting modern industrial needs.
Designed specifically for corner cubicles, optimising space usage
Constructed with steel for enhanced strength and reliability
Zinc-plated surface ensures corrosion resistance and longevity
Offers a robust protection class of IP40, safeguarding against environmental factors
Weighs just 3,700 g, making it easy to handle and install
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 385 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
