Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-578
- Mfr. Part No.:
- 8MF1004-2UB52-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,773.92
(exc. VAT)
PHP10,946.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,773.92 |
*price indicative
- RS Stock No.:
- 626-578
- Mfr. Part No.:
- 8MF1004-2UB52-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed for enhanced functionality in diverse applications. This robust mechanical design, with a depth of 400 mm and width of 1000 mm, incorporates cut-outs for flanges, ensuring ease of installation and efficiency. The zinc-plated surface not only adds a sleek finish but also enhances durability against corrosion, making it ideal for industrial environments. This product also boasts a lightweight construction at just 5,300 g, thus facilitating easy handling. With its IPXX protection class, it is well-suited for challenging conditions, ensuring reliable performance and longevity.
Engineered for optimal durability in demanding industrial settings
Designed with user-friendly flanges for straightforward installation
Zinc plating provides enhanced corrosion resistance and aesthetic appeal
Lightweight design makes for convenient handling and placement
IP protection class guarantees resilience against environmental factors
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
