Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- RS Stock No.:
- 626-950
- Mfr. Part No.:
- 8MF1026-2UB52-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,446.64
(exc. VAT)
PHP12,820.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,446.64 |
*price indicative
- RS Stock No.:
- 626-950
- Mfr. Part No.:
- 8MF1026-2UB52-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.12m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 1.12m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base offers an exceptional solution for modern electrical installations, combining versatility with robust design. Engineered with cut-outs for flanges, this model not only ensures easy integration into various setups but also enhances functionality in tight spaces. With its zinc-plated surface, it provides increased protection against corrosion, ensuring longevity in diverse environments. The compact dimensions of 600 mm depth by 1200 mm width make it a space-efficient choice without compromising on performance. The design focuses on practical mechanics and safety, making it ideal for industrial applications where reliability is paramount. Feel confident in your selection, knowing this product meets stringent protection classifications, giving you peace of mind within electrical frameworks.
Designed with cut-outs that simplify installation
Zinc-plated finish increases resilience against environmental elements
Compact dimensions allow for better utilisation of available space
Robust construction from quality steel ensures durability over time
Meets strict IP protection standards for enhanced safety
Lightweight yet sturdy, facilitating ease of handling during setup
No ventilation required, streamlining installation without added complexity
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
