Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-534
- Mfr. Part No.:
- 8MF1026-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,810.93
(exc. VAT)
PHP24,428.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,810.93 |
*price indicative
- RS Stock No.:
- 626-534
- Mfr. Part No.:
- 8MF1026-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof-mounted closed version of the SIVACON series brings both durability and functionality to any environment. Designed with a commitment to quality, this IP55-rated top plate is expertly crafted to withstand the rigours of outdoor usage while maintaining a sleek and professional appearance. The robust steel construction ensures reliability, making it an ideal choice for those seeking dependable performance without compromising on design. With thoughtful considerations for user convenience, it avoids unnecessary complexities while providing essential features that suit various applications. Perfect for those seeking a balance between aesthetic appeal and practical performance, it readily meets the demands of modern industrial requirements.
Constructed from high-strength steel for enhanced durability
Designed to offer excellent protection against dust and water ingress
Optimised for outdoor use to withstand varying environmental conditions
Offers a closed surface design that promotes a clean and neat appearance
Lightweight profile facilitates easy installation and handling
Zinc-plated finish provides an extra layer of corrosion resistance
Compatibility with broader SIVACON range for flexible integration
User-friendly design simplifies maintenance and operational efficiency
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
