Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- RS Stock No.:
- 626-770
- Mfr. Part No.:
- 8MF1006-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,974.94
(exc. VAT)
PHP24,611.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,974.94 |
*price indicative
- RS Stock No.:
- 626-770
- Mfr. Part No.:
- 8MF1006-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Roof Plate | |
| Length | 6mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Roof Plate | ||
Length 6mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof-mounted enclosure offers a robust solution for your electrical installation needs. Built with a closed design and a stylish zinc-plated surface, this product combines aesthetics with durability. It features IP55 protection, ensuring that it is suitable for various environments, although not ideal for outdoor use. With well-thought-out accessibility options and efficient cable entry management, this enclosure caters to both functionality and safety. The meticulous engineering reflects the high standards of siemens, making it an excellent choice for professionals seeking reliability and performance in their installations.
Constructed from high-quality steel for enhanced strength
Offers a compact design, measuring 1,000 mm in width and 600 mm in depth
Lightweight at 7.3 kg, facilitating easier handling during installation
Complies with stringent IP55 standards for excellent dust and water resistance
No cable entry or ventilation points, ensuring a streamlined, closed design
Accompanied by comprehensive technical support and documentation online
Provides access to a range of resources, including product images and specifications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
