Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- RS Stock No.:
- 626-718
- Mfr. Part No.:
- 8MF1048-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,266.95
(exc. VAT)
PHP14,858.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,266.95 |
*price indicative
- RS Stock No.:
- 626-718
- Mfr. Part No.:
- 8MF1048-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate is ingeniously designed for robust performance in various environments. With its elegant closed surface, this product not only boasts exceptional durability but also meets IP55 standards, making it suitable for challenging conditions. Measuring 400 mm in width and 800 mm in depth, it provides ample space for essential components while ensuring protection from dust and water ingress. Crafted from high-quality zinc-plated steel, the top plate is resistant to corrosion, enhancing its longevity. Tailored for indoor applications, it offers a seamless fit in diverse installations, ensuring superior safety and reliability.
Designed for closed applications, ensuring enhanced safety
IP55 protection class safeguards against dust and water
Constructed from premium zinc-plated steel for corrosion resistance
Optimised dimensions allow for versatile installation options
Sustains excellent performance in indoor environments
Facilitates easy integration into various systems
Compliant with industry standards for reliability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
