Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- RS Stock No.:
- 626-792
- Mfr. Part No.:
- 8MF1045-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,643.09
(exc. VAT)
PHP11,920.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,643.09 |
*price indicative
- RS Stock No.:
- 626-792
- Mfr. Part No.:
- 8MF1045-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed with precision to meet contemporary industrial needs. Sporting a closed design and robust build, it offers reliable protection with an IP55 rating, ensuring durability in various environments. The material used is high-quality steel, finished with a zinc-plated surface to enhance its resistance against corrosion. With dimensions carefully calculated to optimise space efficiency 400 mm in width and 500 mm in depth it's perfectly suited for facilitating cable management and other product components. The design caters to both functionality and aesthetics, making it an excellent choice for modern installations. Its applications extend beyond standard use, offering a dependable solution for projects requiring a reliable and robust top plate. Discover a product that combines practicality with quality, tailored for environments where excellence is a necessity.
Designed with a closed configuration for enhanced safety and performance
IP55 protection class ensures resilience against dust and water ingress
Zinc-plated surface enhances corrosion resistance for longer service life
Manufactured from steel for a robust build that withstands industrial demands
Optimised dimensions allow for efficient use of space in various installations
Specifically developed for ease of installation, ensuring a streamlined process
Suitable for both industrial and commercial applications, providing versatility
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
