Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- RS Stock No.:
- 626-713
- Mfr. Part No.:
- 8MF1046-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,512.59
(exc. VAT)
PHP14,014.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,512.59 |
*price indicative
- RS Stock No.:
- 626-713
- Mfr. Part No.:
- 8MF1046-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| Length | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
Length 600mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate offers a robust solution for various applications requiring effective protection and reliability. With its closed design and zinc-plated surface, this product ensures durability against environmental wear and tear while enhancing aesthetic appeal. Measuring 400 mm in width and 600 mm in depth, it is specifically engineered to meet IP55 protection standards, making it suitable for a range of installations outside of conventional indoor environments. Additionally, this model provides essential cable entry and ventilation capabilities, contributing to an efficient and streamlined operational experience. The focus on EMC compatibility offers peace of mind in maintaining the device's performance in potentially electromagnetically challenging situations. Whether for commercial or industrial use, the SIVACON top plate promises unparalleled safety and security for your essential equipment.
Designed for outdoor use, ensuring resilience against the elements
Manufactured from high-quality steel for enhanced structural integrity
Closed design facilitates easy integration in various settings
IP55 rating guarantees protection against dust and water ingress
Zinc plating provides an additional layer of corrosion resistance
Offers versatile handling for cable entry, enhancing utility
Specially designed to align with EMC regulations for smooth operation
Available through major online ordering platforms, simplifying procurement
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
