Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- RS Stock No.:
- 626-798
- Mfr. Part No.:
- 8MF1046-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,968.97
(exc. VAT)
PHP5,565.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,968.97 |
*price indicative
- RS Stock No.:
- 626-798
- Mfr. Part No.:
- 8MF1046-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof-mounted closed datasheet system designed to meet the needs of both professionals and industrial applications. Crafted from durable steel and featuring a zinc-plated surface, it combines robustness with an appealing aesthetic. With a width of 400 mm and a depth of 600 mm, this product is tailor-made for versatility and efficiency. Engineered for indoor environments, the datasheet ensures that your installation is compliant with the IP40 protection class, safeguarding against dust and solid particles. Its optimal design allows for a seamless integration into various setups, rendering it a reliable choice for your operational requirements.
Constructed with a sturdy steel frame for enhanced durability
Closed design minimises external exposure, ensuring reliable function
Zinc-plated surface offers excellent protection against corrosion
Specifically designed for easy indoor use without outdoor exposure
Efficiently accommodates various industrial needs through its practical dimensions
IP40 protection ensures reliability by preventing dust ingress
Compliant with general product approvals for quality assurance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
