Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- RS Stock No.:
- 626-803
- Mfr. Part No.:
- 8MF1048-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,346.13
(exc. VAT)
PHP5,987.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,346.13 |
*price indicative
- RS Stock No.:
- 626-803
- Mfr. Part No.:
- 8MF1048-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 8mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 8mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate offers an innovative solution for modern electrical installations, combining functionality with essential features to enhance durability and protection. Designed with a robust closed structure, this product is ideal for various applications, especially where space is a premium. The top plate boasts an IP40 protection class, ensuring it stands resilient against dust and other environmental factors while being suitable for indoor use. Crafted from high-quality zinc-plated steel, it seamlessly integrates both aesthetics and longevity, making it a reliable choice for engineers and electricians alike. With thoughtful design elements focused on mechanical robustness, this unit is engineered to withstand significant usage over time while remaining easy to incorporate into a variety of setups.
Boasts a protection class of IP40 for enhanced durability
Constructed from zinc-plated steel for superior corrosion resistance
The closed design ensures a safer and more secure installation
Designed specifically for applications that require a top plate
Lightweight and easy to handle, facilitating effortless installation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
