Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- RS Stock No.:
- 626-547
- Mfr. Part No.:
- 8MF1040-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,609.59
(exc. VAT)
PHP9,642.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,609.59 |
*price indicative
- RS Stock No.:
- 626-547
- Mfr. Part No.:
- 8MF1040-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof Closed IP40 top plate offers exceptional durability and functionality for various industrial applications. Designed with a robust steel construction, this product is an ideal choice for protecting electrical installations in environments where moisture and dust are concerns. Its compact dimensions of 400 mm in width and 1000 mm in depth ensure a space-efficient solution without compromising on performance. The zinc-plated surface not only enhances corrosion resistance but also contributes to the products longevity. Suitable for various indoor settings, this top plate stands out for its thoughtful design that caters to operational efficiency while ensuring compliance with safety standards.
Constructed from high-quality steel for maximum strength
Zinc plating guarantees enhanced protection against corrosion
Designed for indoor use, preventing exposure to harsh weather conditions
Streamlined dimensions facilitate easy installation in compact spaces
IP40 protection class shields against solid objects greater than 1 mm
Standardised design allows for compatibility with various installations
No ventilation holes maintain a consistent internal environment
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
