Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-787
- Mfr. Part No.:
- 8MF1044-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,643.09
(exc. VAT)
PHP11,920.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,643.09 |
*price indicative
- RS Stock No.:
- 626-787
- Mfr. Part No.:
- 8MF1044-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed roof is ideal for applications requiring a reliable and secure enclosure. Crafted with a finish of zinc-plating, it offers both durability and aesthetic appeal, making it suitable for diverse environments. The product designed to withstand outdoor conditions while maintaining its integrity, thanks to its IP55 protection class, which ensures ingress protection against dust and water. With a width and depth of 400 mm each, it easily integrates into various installations, delivering a balance of form and functionality. This product stands as a testament to siemens commitment to quality and innovation, providing users with peace of mind and assurance in performance.
Employed zinc-plated surface enhances longevity and resistance to corrosion
IP55 rating safeguards internal components from dust and water intrusion
Compact dimensions fit seamlessly into limited spaces
Designed for reliability in outdoor settings
No cable entry or ventilation ensures straightforward installation and maintenance
Acknowledged for suitability in environments demanding robust construction
Includes extensive support and resources for easy access to additional information
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
