Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 785 mm x 785 mm x 20mm
- RS Stock No.:
- 626-881
- Mfr. Part No.:
- 8MF1008-2UE11-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,398.49
(exc. VAT)
PHP16,126.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,398.49 |
*price indicative
- RS Stock No.:
- 626-881
- Mfr. Part No.:
- 8MF1008-2UE11-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 785mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 20mm | |
| Material | Galvanised Steel | |
| Height | 785mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 785mm | ||
For Use With SIVACON 8MF1 | ||
Width 20mm | ||
Material Galvanised Steel | ||
Height 785mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is a distinguished solution tailored for corner cabinets, exemplifying durability and efficiency. Engineered from high-quality zinc-plated steel, this product not only boasts an IP55 protection class but also ensures longevity and resilience in demanding environments. The design prioritises both aesthetics and functionality, making it an ideal choice for various industrial applications. With a depth of 800 mm and a net weight of 10,500 g, this product seamlessly integrates into spaces while meeting stringent quality standards. Suitable for environments that require reliable performance, it is based on siemens commitment to innovation and excellence, setting a benchmark in electrical infrastructure for corner cubicles.
Offers a robust construction, ensuring reliability in industrial settings
Designed with IP55 protection, providing resistance against dust and water
Zinc plating not only enhances durability but also improves corrosion resistance
Tailored for seamless installation in corner cubicles, optimising space efficiency
Lightweight yet sturdy, facilitating easier handling and assembly
Reflects siemens commitment to quality, backed by comprehensive approval certifications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 385 mm x 385 mm x 20mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
