Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
- RS Stock No.:
- 626-777
- Mfr. Part No.:
- 8MF1008-2UE11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,349.31
(exc. VAT)
PHP16,071.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,349.31 |
*price indicative
- RS Stock No.:
- 626-777
- Mfr. Part No.:
- 8MF1008-2UE11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof | |
| Product Type | Enclosure Accessory | |
| Length | 785mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Zinc Plated Steel | |
| Height | 800mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof | ||
Product Type Enclosure Accessory | ||
Length 785mm | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Zinc Plated Steel | ||
Height 800mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed specifically for corner cubicles, offering exceptional versatility for electrical installations. Constructed from high-quality zinc-plated steel, this product ensures durable performance while maintaining a sleek appearance. Engineered to safeguard equipment in outdoor applications, it boasts an IP55 protection class, making it ideal for various environments. With precise dimensions tailored for integration into corner cabinets, this model provides efficient cable management and ventilation solutions, enhancing the overall functionality of electrical setups. Its innovative design prioritises ease of installation and long-lasting reliability, making it a preferred choice for professionals in the industry.
Designed for seamless integration into corner cabinets
Offering superior IP55 protection for outdoor usage
Constructed from high-quality, durable zinc-plated steel
Optimised dimensions ensure efficient use of space
No cable entry or ventilation for streamlined operations
Suitable for various industrial applications while maintaining elegance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 785 mm x 785 mm x 20mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
