Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- RS Stock No.:
- 626-572
- Mfr. Part No.:
- 8MF1000-2UE11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,203.12
(exc. VAT)
PHP20,387.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,203.12 |
*price indicative
- RS Stock No.:
- 626-572
- Mfr. Part No.:
- 8MF1000-2UE11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Accessory Type | Base Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Accessory Type Base Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed specifically for corner cubicles. Its robust construction ensures durability and reliability, making it suitable for various applications. The product features a sleek zinc-plated surface that not only enhances its aesthetic appeal but also provides protection against environmental factors. With its certified IP55 protection class, the top plate designed to offer exceptional resistance to dust and water, ensuring performance in demanding conditions. Ideal for outdoor use, this versatile component is a perfect choice for those seeking efficient and lasting solutions in their installations.
Designed for corner cubicles, allowing efficient use of space
Zinc-plated surface offers enhanced protection and longevity
IP55 rating ensures excellent resistance against dust and water
Constructed from high-quality steel for increased durability
No cable entry and ventilation for straightforward installation
Suits a variety of applications, providing versatility
Robust design guarantees reliability in challenging environments
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
