Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- RS Stock No.:
- 626-931
- Mfr. Part No.:
- 8MF1000-2CD08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,545.41
(exc. VAT)
PHP14,050.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,545.41 |
*price indicative
- RS Stock No.:
- 626-931
- Mfr. Part No.:
- 8MF1000-2CD08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| Length | 1m | |
| For Use With | Door | |
| Width | 1m | |
| Material | Metal | |
| Height | 1m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
Length 1m | ||
For Use With Door | ||
Width 1m | ||
Material Metal | ||
Height 1m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip designed to enhance the aesthetic and functional aspects of your space. The sleek and unmachined design of this trim strip provides a seamless integration, ensuring a polished finish beneath doors. Featuring a light grey colour, it complements any interior style while offering robust functionality. Ideal for a variety of settings, this product's quality metal construction guarantees durability and long-lasting performance. Perfect for those seeking both style and substance, this trim strip is an essential element for your installations.
Versatile installation location at the bottom of doors for a neat finish
Robust metal material for enhanced strength and longevity
Light grey colour ensures compatibility with various design schemes
Unmachined design adds a modern touch to your installation
Backed by siemens commitment to quality and reliability
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
