Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- RS Stock No.:
- 626-879
- Mfr. Part No.:
- 8MF1000-2CD10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,546.11
(exc. VAT)
PHP16,291.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,546.11 |
*price indicative
- RS Stock No.:
- 626-879
- Mfr. Part No.:
- 8MF1000-2CD10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| Length | 1m | |
| For Use With | Door | |
| Width | 1m | |
| Material | Metal | |
| Height | 1m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
Length 1m | ||
For Use With Door | ||
Width 1m | ||
Material Metal | ||
Height 1m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door is a stylish and functional solution for enhancing the aesthetics of your installation. Designed with a petrol blue finish and adorned with the siemens logo, this product seamlessly integrates into various settings. Ideal for both commercial and industrial applications, it boasts a robust construction from metal and features a width of 1,000 mm, ensuring an effective fit for your specific needs. With its attention to detail and high-quality materials, this trim strip not only elevates the appearance of your space but also signifies a commitment to excellence that siemens embodies. It's more than just a decorative piece; it represents the culmination of engineering precision and design ingenuity.
Crafted from durable metal for long-lasting performance
Sporting a distinctive petrol blue colour that adds a modern touch
Designed specifically for easy installation in rack locations
Lightweight design enables effortless handling during installation
Enhances operational efficiency while maintaining visual appeal
Compliments a wide range of siemens products and setups
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
