Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
- RS Stock No.:
- 626-564
- Mfr. Part No.:
- 8MF1000-2CD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,938.96
(exc. VAT)
PHP14,491.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,938.96 |
*price indicative
- RS Stock No.:
- 626-564
- Mfr. Part No.:
- 8MF1000-2CD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 996mm | |
| For Use With | Door | |
| Width | 1m | |
| Material | Metal | |
| Height | 1m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 996mm | ||
For Use With Door | ||
Width 1m | ||
Material Metal | ||
Height 1m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door is an essential accessory designed to enhance the functionality and aesthetic appeal of your system. Its unmachined design offers flexibility for customised installations while ensuring a seamless integration with existing units. Crafted in a striking petrol blue, this trim strip not only provides support but also adds a modern touch to any environment. With a width of 1000 mm, it is ideally suited for rack installations, making it a versatile solution for various industrial applications. Every detail of this product underscores its excellent construction, ensuring durability and reliability in demanding settings.
Robust metal construction ensures longevity and resilience
Lightweight design facilitates easy handling and installation
Stylish petrol blue colour enhances the overall look of your setup
Designed for compatibility with standard rack systems
Offers a straightforward option for custom installations
Supports reliable performance in diverse environmental conditions
Backed by comprehensive support and resources for users
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
