Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- RS Stock No.:
- 626-780
- Mfr. Part No.:
- 8MF1020-2CD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,186.00
(exc. VAT)
PHP18,128.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,186.00 |
*price indicative
- RS Stock No.:
- 626-780
- Mfr. Part No.:
- 8MF1020-2CD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| Length | 1.2m | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Metal | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
Length 1.2m | ||
For Use With Door | ||
Width 1.2m | ||
Material Metal | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip is a sophisticated addition to any installation, providing both functionality and elegance. Designed specifically for placement above doors, it embodies a modern aesthetic with its striking petrol blue hue. The use of durable metal ensures longevity while maintaining a lightweight design, making it ideal for various environments. With an installation width of 1200 mm, this product seamlessly integrates into any rack setup, enhancing the overall appearance without compromising space. Tailored for those who appreciate quality and style, this trim strip showcases a commitment to superior design that meets contemporary needs in industrial settings.
Designed for streamlined installation above doors, enhancing architectural appeal
Constructed from high-quality metal for increased durability and longevity
Lightweight design allows for easy handling without sacrificing strength
Striking petrol blue colour adds a modern touch to your installation
Suitable for various environments, adaptable to both commercial and industrial uses
Facilitates a neat finish that conceals installation imperfections
Compliant with industry standards, ensuring reliable performance and safety
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
