Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- RS Stock No.:
- 626-526
- Mfr. Part No.:
- 8MF1020-2VH
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP35,586.28
(exc. VAT)
PHP39,856.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP35,586.28 |
*price indicative
- RS Stock No.:
- 626-526
- Mfr. Part No.:
- 8MF1020-2VH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1.2m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough is expertly designed to provide an increased degree of protection, ideal for environments requiring enhanced durability. With a sleek and functional design, it features a powder-coated finish in light grey (RAL 7035) for a modern aesthetic that integrates seamlessly into various settings. The robust steel construction ensures longevity and reliability, while the compact dimensions make it suitable for tight spaces. Perfect for those seeking dependable and stylish solutions, this product addresses both functionality and appearance, embodying siemens commitment to quality.
Constructed from high-quality steel for improved resilience
Powder-coated exterior provides a contemporary finish
IPX1 protection class ensures suitability for specific indoor applications
Designed for easy installation in a variety of settings
Compact width and depth help optimise limited space
Specially crafted to meet modern industry standards
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
