Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-886
- Mfr. Part No.:
- 8MF1020-2CW
- Manufacturer:
- Siemens
Subtotal (1 set)*
PHP16,022.02
(exc. VAT)
PHP17,944.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP16,022.02 |
*price indicative
- RS Stock No.:
- 626-886
- Mfr. Part No.:
- 8MF1020-2CW
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Accessory Type | Transport Bracket | |
| Length | 1.18m | |
| For Use With | Sivacon | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.2m | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Accessory Type Transport Bracket | ||
Length 1.18m | ||
For Use With Sivacon | ||
Width 1.2m | ||
Material Steel | ||
Height 1.2m | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens heavy-duty transport bracket designed to offer robust support for various mounting applications, ensuring versatility and reliability in demanding environments. Engineered from durable steel and finished with a powder-coated surface in light grey, the product seamlessly blends functionality with aesthetics. Featuring an impressive width of 1200 mm, it allows for easy installation and compatibility with a range of equipment. Whether you need a steadfast solution for industrial setups or other projects, this transport bracket stands out as a dependable choice, backed ' commitment to quality and performance.
Constructed from high-quality steel for enhanced durability
Powder-coated finish provides resistance to wear and corrosion
Light grey colour ensures a clean and professional appearance
Designed for heavy-duty applications, offering reliable support
Dimensions enable flexibility in various installation scenarios
Aligns with industry standards for safety and performance
Comprehensive support available through official resources and documentation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon x 385 mm x 400mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
