Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-524
- Mfr. Part No.:
- 8MF1020-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP28,698.62
(exc. VAT)
PHP32,142.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,698.62 |
*price indicative
- RS Stock No.:
- 626-524
- Mfr. Part No.:
- 8MF1020-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof stands out due to its exceptional durability and aesthetic appeal. Built with a closed structure and featuring an IP55 protection class, it ensures reliable functionality even in challenging environments. The extensive focus on quality materials, including a zinc-plated surface, not only enhances corrosion resistance but also complements a sleek industrial design. Ideal for various installations, this product redefines standards in utility and reliability, making it an essential component for anyone looking to elevate their infrastructure efficiency.
Closed design optimised for enhanced durability
IP55 protection class offers superior resistance against dust and water ingress
Zinc-plated surface enhances longevity and corrosion protection
Designed for easy integration into various industrial applications
Lightweight construction allows for simple installation and handling
Manufactured from high-quality steel for increased robustness
Can be used effectively in both indoor and outdoor settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
