Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-834
- Mfr. Part No.:
- 8MF1020-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,531.11
(exc. VAT)
PHP20,754.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,531.11 |
*price indicative
- RS Stock No.:
- 626-834
- Mfr. Part No.:
- 8MF1020-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed roof ensures optimal protection for your equipment. Crafted from high-grade zinc-plated steel, this product provides an exceptional level of durability while maintaining a sleek appearance. With an IP40 protection class, it is tailored for applications that demand reliability in indoor environments. Its ample width of 1200 mm and depth of 1000 mm make it an ideal choice for accommodating various installations, showcasing a perfect blend of functionality and practicality. Designed for simplicity, this model also caters to ease of installation, making it a smart choice for professionals in the field.
Constructed with a zinc-plated surface for enhanced corrosion resistance
Offers a top plate design that accommodates diverse components
Complies with stringent protection class standards to ensure equipment safety
Engineered for indoor use, enhancing reliability in controlled environments
Delivers a robust mechanical profile with substantial width and depth
Designed to require minimal maintenance, saving time and effort for users
Supports seamless integration into existing setups, promoting versatility
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
