Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- RS Stock No.:
- 626-621
- Mfr. Part No.:
- 8MF1000-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,398.49
(exc. VAT)
PHP16,126.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,398.49 |
*price indicative
- RS Stock No.:
- 626-621
- Mfr. Part No.:
- 8MF1000-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Accessory Type | Roof Plate | |
| Length | 985mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Accessory Type Roof Plate | ||
Length 985mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed roof system designed to enhance structural integrity while offering superior protection with its robust zinc-plated surface. This meticulously engineered product is tailored for flexibility and reliability, seamlessly integrating into various applications. With dimensions of 1000 mm in both width and depth, it is a perfect solution for spaces requiring thoughtful design. Weighing in at just 12.1 kg, it strikes an ideal balance between durability and manageability. Its IP40 protection class ensures that this unit is well-equipped to withstand environmental factors, making it a preferable choice for many industrial settings. Built with high-quality steel, it embodies strength and efficiency, reflecting a commitment to excellence that siemens is renowned for.
Closed design maximises safety and functionality
Zinc-plated surface provides enhanced corrosion resistance
Optimal width and depth for versatile applications
Lightweight construction facilitates easier installation
IP40 rating offers reliable protection from dust ingress
Designed for seamless integration into existing frameworks
Suitable for indoor use, ensuring longevity in protected environments
Manufactured with high-quality steel for superior durability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
