Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- RS Stock No.:
- 626-831
- Mfr. Part No.:
- 8MF1020-2CD10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,383.15
(exc. VAT)
PHP19,469.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,383.15 |
*price indicative
- RS Stock No.:
- 626-831
- Mfr. Part No.:
- 8MF1020-2CD10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| Length | 1.2m | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Metal | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
Length 1.2m | ||
For Use With Door | ||
Width 1.2m | ||
Material Metal | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door represents a perfect blend of functionality and aesthetic appeal. Designed for seamless integration, this premium accessory enhances the overall appearance of your installation while proudly showcasing the siemens logo. With a sleek petrol blue finish, this product is not only visually striking but also constructed to endure the demands of various environments. Engineered for easy mounting within a rack, it ensures a secure fit that complements the organisation of your equipment. The thoughtful design prioritises both practicality and style, making it an indispensable addition to your setup.
Crafted from durable metal for enhanced longevity
Designed for effortless installation in rack-mounted applications
Weighs only 720 g, ensuring ease of handling during setup
Features a striking petrol blue colour that adds a modern touch
Includes the respected siemens logo, highlighting quality and reliability
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
