Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- RS Stock No.:
- 626-934
- Mfr. Part No.:
- 8MF1000-2CR
- Manufacturer:
- Siemens
Subtotal (1 set)*
PHP22,794.89
(exc. VAT)
PHP25,530.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP22,794.89 |
*price indicative
- RS Stock No.:
- 626-934
- Mfr. Part No.:
- 8MF1000-2CR
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 100mm | |
| For Use With | Door | |
| Width | 1m | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 100mm | ||
For Use With Door | ||
Width 1m | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is an essential component designed for use in cabinets featuring both front and rear doors. Its robust construction ensures durability while maintaining a sleek, light grey appearance, perfect for modern industrial settings. Tailored for effective cable assignment, it is ideal for installations requiring reliable support and organisation. Crafted from high-quality steel, this product not only meets rigorous mechanical design standards but also adheres to stringent environmental guidelines. Combining practicality with aesthetic appeal, it serves as a foundation for numerous applications within the low voltage sector, making it a versatile choice for any cabinet system.
Designed specifically for cubicles with doors at the front and rear
Constructed from high-grade steel for enhanced strength and longevity
Offers a clean and modern light grey finish to complement diverse environments
Does not accommodate interaction cable assignment, simplifying use cases
Meets environmental certifications, ensuring responsible manufacturing
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 400 mm x 200mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1 m x 200mm
