Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1.2 m x 200mm

Subtotal (1 unit)*

PHP42,801.93

(exc. VAT)

PHP47,938.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP42,801.93

*price indicative

RS Stock No.:
622-725
Mfr. Part No.:
8MF1220-2CR
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

1.2m

For Use With

Cabinets With Front and Rear Door

Width

200mm

Material

Steel

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Base is an essential solution designed to enhance the functionality and aesthetics of cabinets featuring front and rear doors. With an ideal height of 200 mm, this base element seamlessly integrates into various settings, providing a sturdy foundation. Finished in RAL 7035 light grey, it meets both practical and stylistic demands, ensuring a harmonious blend in any environment. Crafted from high-quality steel, it guarantees durability and resistance against external pressures, making it suitable for use within standard-shaped cubicles. This product is not only structurally sound but also designed to facilitate efficient cable management, paving the way for a tidy and organised installation.

Engineered to support cubicle setups with front and rear doors

Light grey finish enhances visual appeal in various applications

Constructed from steel for improved durability and longevity

Height and width specifications promote compatibility with standard setups

Designed with practicality in mind, simplifying installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy