Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- RS Stock No.:
- 622-734
- Mfr. Part No.:
- 8MF1240-2CS
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP35,750.27
(exc. VAT)
PHP40,040.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP35,750.27 |
*price indicative
- RS Stock No.:
- 622-734
- Mfr. Part No.:
- 8MF1240-2CS
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Cabinets With Front Door | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Cabinets With Front Door | ||
Width 200mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base component designed specifically for use in cubicles featuring a front door configuration, making it an ideal choice for those seeking reliability and functionality in confined spaces. The robust steel construction ensures durability, while its sleek light grey finish blends seamlessly into various environments. Standing at a height of 200 mm and a width of 400 mm, this product exemplifies practicality for installations requiring compact solutions without compromising on strength. With a focus on quality, it is tailored for cabinets, providing a solid foundation for interaction and maintenance. Designed with user interaction in mind, it allows for efficient cable assignment while prioritising safety.
Constructed from high quality steel for enhanced structural integrity
Light grey appearance complements a variety of operational settings
Specifically designed for cubicles with front doors to optimise space usability
Height and width dimensions ensure compatibility with standard cabinet configurations
Excludes ventilation features, supporting a streamlined design
Not suitable for outdoor application, ensuring longevity in appropriate environments
Facilitates effective cable management for seamless installation interaction
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 900 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Corner Cubicle 200 mm x 200 mm x 200mm
