Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- RS Stock No.:
- 626-907
- Mfr. Part No.:
- 8MF1040-2CS
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,531.11
(exc. VAT)
PHP20,754.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,531.11 |
*price indicative
- RS Stock No.:
- 626-907
- Mfr. Part No.:
- 8MF1040-2CS
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 100mm | |
| For Use With | Door | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 100mm | ||
For Use With Door | ||
Width 400mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base model is expertly designed for use in cabinets featuring a front door, combining both functionality and durability. Catering to the needs of modern industrial facilities, this product stands at a compact height of 100 mm and a width of 400 mm, making it ideal for tight spaces while providing reliable support for your operations. Constructed from steel, it boasts a sleek RAL 7035 light grey finish that not only complements various environments but also ensures longevity against the rigours of everyday use. Whether you are configuring a new installation or upgrading existing systems, this base serves as a solid foundation, promising both reliability and performance. With a focus on suitability for indoor applications, this model excels in environments where mechanical robustness and aesthetic appeal are paramount.
Designed specifically for cubicles with a front door for enhanced accessibility
Crafted from high-quality steel for added strength and stability
Sleek light grey finish for a professional look in various settings
Compact dimensions enable installation in limited spaces without compromising functionality
Non-ventilated design maintains a controlled environment inside the cabinet
Does not support outdoor use, perfect for indoor applications
Meets general product approval standards ensuring safety and reliability
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 1 m x 200mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 900 mm x 100mm
