Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 900 mm x 100mm
- RS Stock No.:
- 622-468
- Mfr. Part No.:
- 8MF1090-2CS
- Manufacturer:
- Siemens
Subtotal (1 set)*
PHP22,302.92
(exc. VAT)
PHP24,979.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP22,302.92 |
*price indicative
- RS Stock No.:
- 622-468
- Mfr. Part No.:
- 8MF1090-2CS
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | Cubicles With Door At Front | |
| Width | 100mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With Cubicles With Door At Front | ||
Width 100mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base is expertly designed for cubicle applications, offering a robust and sleek solution for your cabinet needs. With a height of 100 mm and a width of 900 mm, it provides ample support while maintaining a modern aesthetic. Finished in a light grey RAL 7035, this product seamlessly integrates with various decor styles, ensuring a polished appearance in any environment. Constructed from high-quality steel, it promises durability and longevity, making it ideal for indoor installations. Whether you are setting up a new installation or upgrading an existing one, this base delivers reliability and style.
Designed specifically for use in cubicles with front doors
Finished in a sleek light grey for a modern look
Constructed from durable steel for long lasting usage
Does not compromise ventilation, ensuring a closed cabinet environment
Product confirmation includes a general product approval for peace of mind
Comprehensive support resources available online, enhancing user experience
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 900 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 800 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Side Cable Entry x 900 mm x 800mm
