Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 1 m x 200mm
- RS Stock No.:
- 622-755
- Mfr. Part No.:
- 8MF1200-2CS
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP42,965.91
(exc. VAT)
PHP48,121.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,965.91 |
*price indicative
- RS Stock No.:
- 622-755
- Mfr. Part No.:
- 8MF1200-2CS
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Cabinets With Front Door | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Cabinets With Front Door | ||
Width 200mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base is expertly designed for cubicle applications, offering a robust and sleek solution for your cabinet needs. With a height of 200 mm and a width of 1000 mm, it provides ample support while maintaining a modern aesthetic. Finished in a light grey RAL 7035, this product seamlessly integrates with various decor styles, ensuring a polished appearance in any environment. Constructed from high-quality steel, it promises durability and longevity, making it ideal for indoor installations. Whether you are setting up a new installation or upgrading an existing one, this base delivers reliability and style.
Designed specifically for use in cubicles with front doors
Finished in a sleek light grey for a modern look
Constructed from durable steel for long lasting usage
Does not compromise ventilation, ensuring a closed cabinet environment
Product confirmation includes a general product approval for peace of mind
Comprehensive support resources available online, enhancing user experience
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Corner Cubicle 200 mm x 200 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 900 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1.2 m x 200mm
