Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 400 mm x 200mm
- RS Stock No.:
- 622-770
- Mfr. Part No.:
- 8MF1240-2CR
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP39,850.08
(exc. VAT)
PHP44,632.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,850.08 |
*price indicative
- RS Stock No.:
- 622-770
- Mfr. Part No.:
- 8MF1240-2CR
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 400mm | |
| For Use With | Cabinets With Front and Rear Door | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 400mm | ||
For Use With Cabinets With Front and Rear Door | ||
Width 200mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base is an essential solution designed to enhance the functionality and aesthetics of cabinets featuring front and rear doors. With an ideal height of 200 mm, this base element seamlessly integrates into various settings, providing a sturdy foundation. Finished in RAL 7035 light grey, it meets both practical and stylistic demands, ensuring a harmonious blend in any environment. Crafted from high-quality steel, it guarantees durability and resistance against external pressures, making it suitable for use within standard-shaped cubicles. This product is not only structurally sound but also designed to facilitate efficient cable management, paving the way for a tidy and organised installation.
Engineered to support cubicle setups with front and rear doors
Light grey finish enhances visual appeal in various applications
Constructed from steel for improved durability and longevity
Height and width specifications promote compatibility with standard setups
Designed with practicality in mind, simplifying installation processes
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
