Siemens 8MF1 Series Galvanised Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- RS Stock No.:
- 626-822
- Mfr. Part No.:
- 8MF1006-2UE11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,545.75
(exc. VAT)
PHP15,171.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,545.75 |
*price indicative
- RS Stock No.:
- 626-822
- Mfr. Part No.:
- 8MF1006-2UE11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Plate | |
| Accessory Type | Roof | |
| Length | 585mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Plate | ||
Accessory Type Roof | ||
Length 585mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof for corner cabinets is engineered to offer robust protection and functionality in demanding environments. Crafted with a meticulous focus on quality, this top plate designed specifically for corner cubicles, ensuring an optimal fit and enhanced usability in various applications. With a surface finish that is zinc-plated, this product provides excellent corrosion resistance, making it ideal for long-term outdoor use. The innovative design encompasses features aimed at providing effective mechanical support and reliable integration into existing frameworks. Whether for industrial settings or commercial applications, the SIVACON Roof exemplifies durability and efficiency, assuring users of its dependable performance.
Designed specifically for corner installation, maximising space efficiency
Constructed from high-quality steel, ensuring increased durability
IP55 protection class offers excellent resistance against dust and water ingress
The zinc-plated surface enhances longevity in harsh environments
No cable entry or ventilation provisions maintain a streamlined design
SIVACON series highlights its compatibility with existing infrastructure
Environmental confirmations assure compliance with stringent regulations
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 6 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
