Siemens 8MF1 Series Galvanised Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- RS Stock No.:
- 626-561
- Mfr. Part No.:
- 8MF1064-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,280.89
(exc. VAT)
PHP7,034.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,280.89 |
*price indicative
- RS Stock No.:
- 626-561
- Mfr. Part No.:
- 8MF1064-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed top plate is meticulously crafted, featuring a sleek zinc-plated surface, suitable for various applications while ensuring optimal protection with an IP40 rating. Engineered for versatility, it combines an appealing design with practical functionality, making it an ideal choice for both industry professionals and DIY enthusiasts. Its lightweight steel structure ensures easy handling and installation, while its thoughtful design accommodates diverse applications in indoor environments. With a focus on quality and compliance, this model is poised to meet demanding industry standards, providing peace of mind to its users. Additionally, this product is backed by comprehensive support resources, ensuring customers have access to vital information whenever needed.
Closed design enhances durability and reliability
Zinc plating offers superior corrosion resistance
IP40 protection rating ensures reliable performance in indoor environments
Lightweight at just 3.1 kg for easy installation
Constructed from high-quality steel to guarantee strength
Tailored for compatibility with a range of electrical setups
Supported by a wealth of Siemen's resources for customer assistance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
