Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- RS Stock No.:
- 626-873
- Mfr. Part No.:
- 8MF1064-2UB52-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,608.53
(exc. VAT)
PHP6,281.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,608.53 |
*price indicative
- RS Stock No.:
- 626-873
- Mfr. Part No.:
- 8MF1064-2UB52-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base ensures reliability and longevity, making it an ideal choice for professionals seeking quality and performance. This model features cut-outs specifically designed for flanges, allowing for seamless integration into existing setups. With its zinc-plated surface finish, it offers enhanced corrosion resistance, ensuring that it maintains its aesthetic appeal and integrity over time. Additionally, the product's protection class IPXX signifies that it is built to endure challenging conditions, catering to diverse operational demands. Its compact dimensions and thoughtful design make it a practical solution for space-constrained applications whilst ensuring effective functionality amidst heavy use.
Constructed from durable steel for enhanced strength and reliability
Zinc-plated surface provides excellent corrosion resistance
Designed with flanges cut-outs for streamlined integration
IPXX protection class ensures suitability for a wide range of environments
Compact dimensions facilitate installation in space-limited setups
Lightweight design simplifies handling and installation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
