Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 6 mm x 600mm
- RS Stock No.:
- 626-641
- Mfr. Part No.:
- 8MF1006-2UE21-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,953.96
(exc. VAT)
PHP10,028.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,953.96 |
*price indicative
- RS Stock No.:
- 626-641
- Mfr. Part No.:
- 8MF1006-2UE21-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 6mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Zinc Plated Steel | |
| Height | 600mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 6mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Zinc Plated Steel | ||
Height 600mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base unit for corner cabinets combines dependable functionality with robust design tailored for demanding environments. Crafted with zinc-plated steel, it offers enhanced durability while maintaining a sleek, professional appearance. This model designed with a compact width and depth of 600 mm, making it ideal for space-constrained applications. The protection class IP40 ensures reliable operation in various conditions, providing peace of mind for the user. Moreover, the absence of ventilation simplifies installation and usability without compromising performance, making it a reliable choice for professionals seeking quality in electrical infrastructure. With comprehensive support and documentation readily available online, this product stands as a superior offering in today's competitive market.
Designed specifically for corner cabinets, optimising space usage
Zinc-plated surface enhances corrosion resistance and overall durability
Compact dimensions ensure compatibility with various installations
IP40 rating provides protection against solid objects larger than 1 mm
Constructed from high-quality steel, ensuring structural integrity
No ventilation required, simplifying the design and installation process
Comprehensive online resources available for easy access to support and documentation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 500 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
