Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 600 mm x 500 mm x 600mm
- RS Stock No.:
- 626-929
- Mfr. Part No.:
- 8MF1065-2UB12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,576.43
(exc. VAT)
PHP8,485.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,576.43 |
*price indicative
- RS Stock No.:
- 626-929
- Mfr. Part No.:
- 8MF1065-2UB12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed to elevate your industrial application needs. Featuring a robust closed design and an IP55 protection class, this model ensures reliability in various environments. Its steel construction, coupled with a zinc-plated surface, enhances durability while providing superior protection against harsh conditions. With practical dimensions of 500 mm in depth and 600 mm in width, it fits seamlessly into existing setups. This unit also prioritises user safety and functionality, making it an ideal addition to your project. Experience a blend of high performance and efficiency through this well-engineered product that meets modern industrial requirements.
Closed design provides enhanced safety and security
Zinc plating offers superior resistance to corrosion
IP55 protection ensures reliable operation in challenging environments
Adequate dimensions allow for versatile installation options
Constructed from sturdy steel for long-lasting durability
Lightweight design simplifies handling and installation
Backed by comprehensive support and resource availability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 6 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
