Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- RS Stock No.:
- 626-771
- Mfr. Part No.:
- 8MF1006-2UE10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,166.79
(exc. VAT)
PHP9,146.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,166.79 |
*price indicative
- RS Stock No.:
- 626-771
- Mfr. Part No.:
- 8MF1006-2UE10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 585mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Zinc Plated Steel | |
| Height | 600mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 585mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Zinc Plated Steel | ||
Height 600mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof structure designed specifically for corner cabinets, ensuring an optimal balance of functionality and style. Constructed with durable zinc-plated steel, this top plate not only boasts a sleek appearance but also provides excellent protection against the elements, making it suitable for a variety of industrial applications. With its IP40 protection class, this product reliably safeguards against dust ingress, ensuring sustained performance even in demanding environments. Its thoughtful design ensures compatibility with corner cubicles, reinforcing its practicality while conveying a modern aesthetic suited for contemporary installations. The combined strengths of this item offer peace of mind for those seeking reliable and effective solutions for their infrastructure needs.
Engineered for corner cubicle configurations, promoting efficient use of space
Zinc-plated finish enhances corrosion resistance for long-lasting use
IP40 rating protects against dust, ensuring reliability in diverse settings
Width and depth of 600 mm provide ample coverage while maintaining a compact profile
Manufactured from high-quality steel for superior strength and durability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 6 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 800 mm x 785 mm x 800mm
