Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 600 mm x 600 mm x 600mm
- RS Stock No.:
- 626-773
- Mfr. Part No.:
- 8MF1006-2VB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,528.65
(exc. VAT)
PHP12,912.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,528.65 |
*price indicative
- RS Stock No.:
- 626-773
- Mfr. Part No.:
- 8MF1006-2VB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Trim Plate | |
| Accessory Type | Tray | |
| Length | 600mm | |
| For Use With | Cubicle Side | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Trim Plate | ||
Accessory Type Tray | ||
Length 600mm | ||
For Use With Cubicle Side | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof tray rim is a meticulously crafted component designed for enhanced functionality and aesthetic integration in electrical cabinets. Featuring a sleek, powder-coated surface in a light grey RAL 7035 finish, this product combines durability with elegance. Ideal for cubicle sides, it ensures a reliable fit while providing protection rated at IPX1 against dust and moisture. Its robust steel construction guarantees long-lasting performance, making it suitable for indoor use in various industrial environments. Whether you are upgrading existing installations or planning new ones, this roof tray rim stands out for its quality and attention to detail, catering to the needs of modern electrical systems.
Designed specifically for cubicle side applications
Powder-coated surface offers enhanced resistance to corrosion
Constructed from high-quality steel for increased durability
Provides IPX1 protection to defend against moisture ingress
Light grey RAL 7035 colour complements a variety of environments
Lightweight at just 2 kg, facilitating easy installation
No cable entry or ventilation features, ensuring a streamlined design
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 6 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 500 mm x 500 mm x 500mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Tray for Use with Cabinet x 1.099 m x 30mm
