Siemens 8MF1 Series Steel Tray for Use with Cabinet x 1.099 m x 30mm
- RS Stock No.:
- 626-576
- Mfr. Part No.:
- 8MF1000-2VB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,545.75
(exc. VAT)
PHP15,171.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,545.75 |
*price indicative
- RS Stock No.:
- 626-576
- Mfr. Part No.:
- 8MF1000-2VB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Trim Plate | |
| Accessory Type | Tray | |
| Length | 1.099m | |
| For Use With | Cabinet | |
| Width | 30mm | |
| Material | Steel | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Trim Plate | ||
Accessory Type Tray | ||
Length 1.099m | ||
For Use With Cabinet | ||
Width 30mm | ||
Material Steel | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof tray rim, designed specifically for cubicle sides, offers an exceptional blend of functionality and aesthetic appeal. Made from durable steel, the product is powder-coated for enhanced weather resistance and longevity, ensuring reliable performance in a variety of environments. The IPX1 protection class ensures that the tray is capable of withstanding incidental moisture, making it suitable for indoor use. With a depth of 1000 mm, it provides ample space for cable management, promoting an organised setup. Light grey in colour (RAL 7035), it seamlessly integrates into any cabinet structure while maintaining a professional appearance. This versatile product is an excellent choice for enhancing the functionality of your electrical installations.
Designed for easy installation on cubicle sides
Durable powder-coated finish enhances longevity and resistance
Constructed from sturdy steel for reliable performance
Light grey colour ensures it blends well with any environment
IPX1 protection class offers a degree of moisture resistance
Ample depth allows for effective cable management
Related links
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 500 mm x 500 mm x 500mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Eye Bolt for Use with Sivacon x 73.5 mm x 30mm
- Siemens 8MF1 Series Steel Cabinet Base for Use with Corner Cabinet 100 mm x 100 mm x 100mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
