Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 500 mm x 500 mm x 500mm
- RS Stock No.:
- 626-817
- Mfr. Part No.:
- 8MF1005-2VB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,626.70
(exc. VAT)
PHP11,901.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,626.70 |
*price indicative
- RS Stock No.:
- 626-817
- Mfr. Part No.:
- 8MF1005-2VB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Tray | |
| Product Type | Roof Trim Plate | |
| Length | 500mm | |
| For Use With | Cubicle Side | |
| Width | 500mm | |
| Material | Steel | |
| Height | 500mm | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Tray | ||
Product Type Roof Trim Plate | ||
Length 500mm | ||
For Use With Cubicle Side | ||
Width 500mm | ||
Material Steel | ||
Height 500mm | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof tray rim is an exceptional addition to the SIVACON series, specifically designed for cubicle sides. Engineered with meticulous attention to detail, this product offers reliable durability with its robust steel construction, ensuring longevity in various environments. The powder-coated surface finish not only enhances its aesthetic appeal but also provides an extra layer of protection against the elements, making it suitable for diverse applications. With an IPX1 protection class, this roof tray rim is built to maintain functionality even in challenging conditions, ensuring that your installations are both safe and efficient. This product combines practicality with streamlined design, allowing for seamless integration into your existing setups.
Conforms to IPX1 protection standards for reliable performance
Crafted from high-quality steel for enhanced durability
Features a sleek powder-coated surface for improved aesthetics
Designed specifically for cubicle side applications
Not suitable for outside use, ensuring optimal performance in controlled environments
Compatible with the SIVACON series for easy integration
Light grey colour adds a modern touch to your installations
Related links
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Tray for Use with Cabinet x 1.099 m x 30mm
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 500 mm x 600mm
