Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-632
- Mfr. Part No.:
- 8MF1004-2VB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,364.32
(exc. VAT)
PHP11,608.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,364.32 |
*price indicative
- RS Stock No.:
- 626-632
- Mfr. Part No.:
- 8MF1004-2VB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Trim Plate | |
| Accessory Type | Tray | |
| Length | 400mm | |
| For Use With | Cubicle Side | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Trim Plate | ||
Accessory Type Tray | ||
Length 400mm | ||
For Use With Cubicle Side | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof tray rim is expertly designed to enhance the functionality of your cubicle installation. With its robust construction and powder-coated surface, it promises durability while adding a sleek aesthetic appeal. Fitted to the cabinet side, this tray rim is ideal for both personal and professional settings, providing an effective solution for efficient cable management. The IPX1 protection class ensures that sensitive cables are safeguarded against moisture and dust, thereby prolonging their lifespan and maintaining system integrity. Environmentally conscious, this product is not suitable for outside use, making it perfect for indoor applications. With a depth of 400 mm and a lightweight design, this product balances practicality with ease of installation. Whether you're upgrading your electrical infrastructure or embarking on a new project, this product stands out as a reliable choice that marries form and function.
Designed specifically for cubicle sides, ensuring precise compatibility
Powder-coated finish enhances resistance to scratches and environmental wear
Lightweight yet sturdy steel construction allows for easy installation
Protection class IPX1 offers essential protection from moisture ingress
Environmentally considered, ideal for indoor use only
Streamlined aesthetic complements modern cabinet designs
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 385 mm x 400mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 500 mm x 500 mm x 500mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Tray for Use with Cabinet x 1.099 m x 30mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 400mm
