Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- RS Stock No.:
- 626-536
- Mfr. Part No.:
- 8MF1028-2UB51-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP27,386.68
(exc. VAT)
PHP30,673.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,386.68 |
*price indicative
- RS Stock No.:
- 626-536
- Mfr. Part No.:
- 8MF1028-2UB51-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 1.12m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 1.12m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base model is expertly designed for robust performance with its steel construction and lateral cable entry option. Featuring a compact depth of 800 mm and a width of 1200 mm, this product optimally utilises space while maintaining durability. Its zinc-plated surface not only enhances the aesthetic appeal but also provides additional protection against corrosion. This model is ideal for environments where reliability and longevity are paramount, ensuring seamless operation in various applications. With a net weight of 14,000 g, it promises stability and sturdiness, a hallmark of siemens commitment to quality.
Designed for efficient lateral cable entry to streamline setup
Crafted from high-quality steel for enhanced durability
Zinc plating offers superior resistance to environmental wear
Compact dimensions make it suitable for various installations
Weight distribution ensures stability under operation
Ideal for use in demanding environments requiring reliable equipment
Versatile design that fits well in both commercial and industrial settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
