Siemens 8MF1 Series Galvanised Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- RS Stock No.:
- 626-866
- Mfr. Part No.:
- 8MF1060-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,663.02
(exc. VAT)
PHP23,142.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,663.02 |
*price indicative
- RS Stock No.:
- 626-866
- Mfr. Part No.:
- 8MF1060-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate embodies durability and sophistication, designed for environments where quality and safety are paramount. Featuring a closed design with a zinc-plated surface, it is ideal for various industrial applications. With an IP55 protection class, it ensures reliable operation even in challenging conditions. The practical dimensions of 600 mm in width and 1000 mm in depth make it an efficient choice for diverse installations. Weighing 7.3 kg, this robust product stands out in terms of structural integrity and ease of handling. The meticulous engineering behind this product reflects siemens commitment to innovation and quality, making it a trusted option for professionals seeking dependable performance.
Constructed with high-quality steel for enhanced durability
Engineered for easy integration into existing systems
Allows for optimal functionality in outdoor settings
Features no ventilation or cable entry for streamlined design
Supports maintenance accessibility to facilitate routine checks
Backed by comprehensive product approvals and certifications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
