Siemens 8MF18 Series Steel Quick assembly with screws for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- RS Stock No.:
- 625-363
- Mfr. Part No.:
- 8MF1840-2AA02-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,791.03
(exc. VAT)
PHP13,205.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,791.03 |
*price indicative
- RS Stock No.:
- 625-363
- Mfr. Part No.:
- 8MF1840-2AA02-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Quick assembly with screws | |
| Product Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8MF18 | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Quick assembly with screws | ||
Product Type Mounting Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 800mm | ||
Series 8MF18 | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is designed to simplify the installation process for various applications. With its robust steel construction, it ensures durability and stability, making it an ideal choice for industrial and commercial environments. The plate features a zinc-plated surface that not only enhances its aesthetic appeal but also provides resistance against corrosion, ensuring long-lasting performance. Its compact dimensions of 800 mm in height and 400 mm in width allow it to fit seamlessly into a variety of configurations. Ideal for professionals seeking reliable mounting solutions, this product reflects ' commitment to quality and innovation.
Robust steel construction guarantees durability and support
Zinc-plated surface provides excellent corrosion resistance
Compact design accommodates diverse installation scenarios
Effortless assembly process enables quicker installations
Lightweight design facilitates ease of handling
EMC version ensures compatibility with various electronic devices
Specification adherence assures compliance with industrial standards
Related links
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
