Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- RS Stock No.:
- 625-303
- Mfr. Part No.:
- 8MF1840-2UW60-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,335.01
(exc. VAT)
PHP22,775.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,335.01 |
*price indicative
- RS Stock No.:
- 625-303
- Mfr. Part No.:
- 8MF1840-2UW60-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is designed to provide a robust and aesthetically pleasing solution for your enclosure needs. Built with a sturdy closed design and a powder-coated finish, it ensures durability while maintaining a sleek appearance. With an IP40 protection class, it effectively safeguards internal components from dust and solid objects. The product's height, width, and depth dimensions have been optimized for versatile installation, making it an ideal choice for various applications. Enhanced by its light grey colour (RAL 7035), this panel not only complements modern industrial settings but also offers an easy-to-clean surface, ensuring it maintains a professional look over time. Experience peace of mind with a product that meets high standards of quality and reliability, making it suitable for all your panel requirements.
Closed design enhances structural integrity and aesthetic appeal
Light grey RAL 7035 colour ensures compatibility with most environments
Dust and solid object protection provide added longevity and reliability
Easy to clean surface streamlines maintenance efforts
Versatile dimensions facilitate a range of installation options
Constructed from strong steel for superior durability
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
